Part Details for REF1625102M063B by Kyocera AVX Components
Overview of REF1625102M063B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1625102M063B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1625102M063B-ND
|
DigiKey | SERIES: REF/ CASE: 1625/ CAP: 10 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8024 / $2.1400 | Buy Now |
DISTI #
REF1625102M063B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1625102M063B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1080 | Buy Now |
DISTI #
581-REF1625102M063B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 0 |
|
$0.7710 / $2.0900 | Order Now |
DISTI #
74008113
|
RS | Standard Aluminumadial,1000uF,63V | AVX REF1625102M063B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.8150 | Buy Now |
DISTI #
REF1625102M063B
|
TME | Capacitor: electrolytic, THT, 1000uF, 63VDC, Ø16x25mm, ±20%, 1800mA Min Qty: 100 | 0 |
|
$0.5830 | RFQ |
Part Details for REF1625102M063B
REF1625102M063B CAD Models
REF1625102M063B Part Data Attributes
|
REF1625102M063B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1625102M063B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1625102M063B
This table gives cross-reference parts and alternative options found for REF1625102M063B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1625102M063B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F8108M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | REF1625102M063B vs B41821F8108M003 |
B41821F8108M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | REF1625102M063B vs B41821F8108M001 |
MAL214868102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REF1625102M063B vs MAL214868102E3 |
63YXJ1000MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1625102M063B vs 63YXJ1000MCA16X25 |
MAL214858102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REF1625102M063B vs MAL214858102E3 |
B41821F8108M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | REF1625102M063B vs B41821F8108M003 |
105RG108M063EK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | REF1625102M063B vs 105RG108M063EK2A |
63YXJ1000MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1625102M063B vs 63YXJ1000MCE16X25 |
63ZLJ1000MGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | REF1625102M063B vs 63ZLJ1000MGC16X25 |
MAL214838102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REF1625102M063B vs MAL214838102E3 |