Part Details for REF2920AIDBZTG4 by Texas Instruments
Overview of REF2920AIDBZTG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF2920AIDBZTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO3 | 32 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO3 | 140 |
|
$0.7350 / $1.4700 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO3 | 388 |
|
$0.9565 / $2.0680 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 2.048V SOT23-3 | 61540 |
|
$0.4900 / $0.7350 | Buy Now |
Part Details for REF2920AIDBZTG4
REF2920AIDBZTG4 CAD Models
REF2920AIDBZTG4 Part Data Attributes
|
REF2920AIDBZTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF2920AIDBZTG4
Texas Instruments
2.048V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.089 V | |
Output Voltage-Min | 2.007 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.098 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
Alternate Parts for REF2920AIDBZTG4
This table gives cross-reference parts and alternative options found for REF2920AIDBZTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF2920AIDBZTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF2920AIDBZR | 2.048-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF2920AIDBZTG4 vs REF2920AIDBZR |
REF2920AIDBZRG4 | 2.048V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | Texas Instruments | REF2920AIDBZTG4 vs REF2920AIDBZRG4 |