-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32212-1-ND
|
DigiKey | IC VREF SERIES 2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5570 In Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
595-REF2930AIDBZR
|
Mouser Electronics | Voltage References 3.0V 100ppm/DegC 50uA SOT23-3 Series RoHS: Compliant | 6965 |
|
$0.3250 / $0.8700 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
REF2930AIDBZR
|
TME | IC: voltage reference source, 3V, ±2%, SOT23-3, reel,tape, 25mA Min Qty: 1 | 0 |
|
$0.4460 / $0.7220 | RFQ |
|
Ameya Holding Limited | IC VREF SERIES 3V SOT23-3 | 3000 |
|
RFQ | |
|
Chip1Cloud | IC VREF SERIES 3V SOT23-3 / V-Ref Precision 3V 25mA 3-Pin SOT-23 T/R | 8500 |
|
RFQ | |
DISTI #
C1S746202616956
|
Chip1Stop | V-Ref Precision 3V 25mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2800 |
|
$0.3740 / $1.3000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC VREF SERIES 2% SOT23-3 | 2865 |
|
$0.4128 / $0.7971 | Buy Now |
|
LCSC | 3V 2% 3.05V5.5V 25mA Fixed SOT-23 Voltage References ROHS | 1870 |
|
$0.3590 / $0.6931 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 3V SOT23-3 / V-Ref Precision 3V 25mA 3-Pin SOT-23 T/R | 67900 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF2930AIDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF2930AIDBZR
Texas Instruments
3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.001 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Max | 3.06 V | |
Output Voltage-Min | 2.94 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.05 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for REF2930AIDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF2930AIDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF2930AIDBZRG4 | 3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF2930AIDBZR vs REF2930AIDBZRG4 |
REF2930AIDBZTG4 | 3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF2930AIDBZR vs REF2930AIDBZTG4 |
REF2930AIDBZT | 3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | REF2930AIDBZR vs REF2930AIDBZT |