-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 8-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44737-1-ND
|
DigiKey | IC VREF SERIES 0.05% 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4543 In Stock |
|
$2.6650 / $4.0100 | Buy Now |
DISTI #
595-REF6133IDGKR
|
Mouser Electronics | Voltage References 3.3-V, 8-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125 RoHS: Compliant | 927 |
|
$2.5700 / $4.0100 | Buy Now |
|
Ameya Holding Limited | 16882 |
|
RFQ | ||
DISTI #
2643422
|
element14 Asia-Pacific | VOLTAGE REF, SERIES, 3.3V, VSSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 658 |
|
$2.7301 / $5.2987 | Buy Now |
DISTI #
2643422RL
|
element14 Asia-Pacific | VOLTAGE REF, SERIES, 3.3V, VSSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 658 |
|
$2.7301 / $3.9043 | Buy Now |
DISTI #
2643422RL
|
Farnell | VOLTAGE REF, SERIES, 3.3V, VSSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 658 |
|
$2.1479 / $2.2728 | Buy Now |
DISTI #
2643422
|
Farnell | VOLTAGE REF, SERIES, 3.3V, VSSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 658 |
|
$2.1479 / $3.4092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF6133IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF6133IDGKR
Texas Instruments
3.3-V, 8-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-18 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.55 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.004 A | |
Output Voltage-Max | 3.30165 V | |
Output Voltage-Min | 3.29835 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0011 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.55 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for REF6133IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF6133IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6070BAUT33+ | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | REF6133IDGKR vs MAX6070BAUT33+ |
REF2033QDDCRQ1 | Automotive low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125 | Texas Instruments | REF6133IDGKR vs REF2033QDDCRQ1 |
MAX6071BAUT33+ | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | REF6133IDGKR vs MAX6071BAUT33+ |
MAX6071BAUT33+ | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF6133IDGKR vs MAX6071BAUT33+ |
MAX6070BAUT33+ | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF6133IDGKR vs MAX6070BAUT33+ |
MAX6070BAUT33+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF6133IDGKR vs MAX6070BAUT33+T |
MAX6070BAUT33/V+T | Three Terminal Voltage Reference, | Maxim Integrated Products | REF6133IDGKR vs MAX6070BAUT33/V+T |
MAX6071BAUT33+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | REF6133IDGKR vs MAX6071BAUT33+T |
REF2033AIDDCT | 3.3-V Vref, low-drift, low-power, dual-output Vref & Vref/2 voltage reference 5-SOT-23-THIN -40 to 125 | Texas Instruments | REF6133IDGKR vs REF2033AIDDCT |