Part Details for REG102NA-A/250G4 by Texas Instruments
Overview of REG102NA-A/250G4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for REG102NA-A/250G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-REG102NA-A/250G4
|
Mouser Electronics | LDO Voltage Regulators DMOS 250 mA LDO Reg RoHS: Compliant | 172 |
|
$1.5700 / $3.2600 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 2.5V MIN, 5.5V MAX, 0.27V DROPOUT, NMOS, PDSO5 | 200 |
|
$2.1784 / $3.5325 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 2.5V MIN, 5.5V MAX, 0.27V DROPOUT, NMOS, PDSO5 | 97 |
|
$2.3550 / $3.5325 | Buy Now |
Part Details for REG102NA-A/250G4
REG102NA-A/250G4 CAD Models
REG102NA-A/250G4 Part Data Attributes
|
REG102NA-A/250G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG102NA-A/250G4
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.34 | |
Load Regulation-Max(%) | 2.8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for REG102NA-A/250G4
This table gives cross-reference parts and alternative options found for REG102NA-A/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG102NA-A/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG102NA-A/250 | 250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 | Texas Instruments | REG102NA-A/250G4 vs REG102NA-A/250 |
REG102NA-A/3KG4 | 2.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | REG102NA-A/250G4 vs REG102NA-A/3KG4 |