-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, 10-V, low-dropout voltage regulator with enable 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REG102UA-5-ND
|
DigiKey | IC REG LINEAR 5V 250MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1 In Stock |
|
$2.3700 | Buy Now |
DISTI #
595-REG102UA-5
|
Mouser Electronics | LDO Voltage Regulators DMOS 250 mA LDO Reg RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07315407
|
Arrow Electronics | LDO Regulator Pos 5V 0.25A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1514 | Americas - 140 |
|
$1.2230 / $1.6206 | Buy Now |
|
Quest Components | 48 |
|
$2.8000 / $4.2000 | Buy Now | |
|
Rochester Electronics | REG102 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 6476 |
|
$1.5600 / $1.8400 | Buy Now |
DISTI #
REG102UA-5
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.25A, SO8, SMD, tube, ±1.5% Min Qty: 1 | 69 |
|
$2.4000 / $3.3600 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 5V 250MA 8SOIC | 1532 |
|
RFQ | |
|
LCSC | 250mA 65dB(120Hz) null 5V Positive electrode 10V SOIC-8 Linear Voltage Regulators (LDO) ROHS | 25 |
|
$2.1513 / $2.4014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG102UA-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG102UA-5
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with enable 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.27 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.14% | |
Load Regulation-Max | 0.14% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.14 V | |
Output Voltage1-Min | 4.86 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REG102UA-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG102UA-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG102UA-5/2K5 | 250-mA, 10-V, low-dropout voltage regulator with enable 8-SOIC -40 to 85 | Texas Instruments | REG102UA-5 vs REG102UA-5/2K5 |