REG103FA-2.5
Description: Fixed Positive LDO Regulator, 2.5V, 0.23V Dropout, NMOS, PSSO5, D2PAK-5

Overview of REG103FA-2.5 by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
REG103FA-5KTTTG3 Texas Instruments 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85
REG103FA-2.5KTTTG3 Texas Instruments 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85
REG103FA-5KTTT Texas Instruments 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85

Price & Stock for REG103FA-2.5 by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Quest Components   13
  • 1 $4.1760
  • 3 $3.4800
  • 8 $3.0624
$3.0624 / $4.1760 Buy Now
Rochester Electronics REG103 500mA, Low-Noise, Low Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 13798
  • 1 $2.0500
  • 25 $2.0100
  • 100 $1.9200
  • 500 $1.8400
  • 1,000 $1.7400
$1.7400 / $2.0500 Buy Now

CAD Models for REG103FA-2.5 by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REG103FA-2.5 by Burr-Brown Corp

REG103FA-2.5
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
D2PAK-5
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.23 V
Dropout Voltage1-Nom
0.23 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
15 V
Input Voltage-Min
3.4 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Line Regulation-Max
0.0875%
Load Regulation-Max
0.0875%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
2.57 V
Output Voltage1-Min
2.43 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
Surface Mount
YES
Technology
NMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2.8%
Width
8.925 mm
Want to compare parts?
  1. REG103FA-2.5
    Burr-Brown Corp
    Fixed Positive LDO Regulator, 2.5V, 0.23V Dropout, NMOS, PSSO5, D2PAK-5
    VS

Related Parts for REG103FA-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG103FA-2.5 by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG103FA-2.5 by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of REG103FA-2.5 would you like to use for your alert(s)?
  • Please alert me when REG103FA-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG103FA-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG103FA-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG103FA-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG103FA-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG103FA-2.5 by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: