Part Details for REG103FA-AKTTT by Texas Instruments
Overview of REG103FA-AKTTT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REG103FA-AKTTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REG103FA-AKTTT-ND
|
DigiKey | IC REG LINEAR POS ADJ DDPAK Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5957 In Stock |
|
$5.1600 | Buy Now |
DISTI #
296-15998-1-ND
|
DigiKey | IC REG LINEAR POS ADJ DDPAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8704 / $8.5900 | Buy Now |
DISTI #
595-REG103FA-AKTTT
|
Mouser Electronics | LDO Voltage Regulators DMOS 500mA LDO Reg RoHS: Compliant | 45 |
|
$4.8600 / $8.5800 | Buy Now |
|
Rochester Electronics | REG103 500mA, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5957 |
|
$4.4300 / $5.2100 | Buy Now |
DISTI #
REG103FA-AKTTT
|
TME | IC: voltage regulator, LDO,adjustable, 2.5÷5.5V, 0.5A, TO263-5 Min Qty: 1 | 0 |
|
$5.9900 / $9.6800 | RFQ |
|
Ameya Holding Limited | REG103FA-AKTTT , LDO 电压调节器, 可调整的输出, 0.5A, 1.295 → 5.5 V输出 ±2%, 6针 TO-263封装 | 2891 |
|
RFQ |
Part Details for REG103FA-AKTTT
REG103FA-AKTTT CAD Models
REG103FA-AKTTT Part Data Attributes
|
REG103FA-AKTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG103FA-AKTTT
Texas Instruments
500-mA, 15-V, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.27 | |
Load Regulation-Max(%) | 3.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
Alternate Parts for REG103FA-AKTTT
This table gives cross-reference parts and alternative options found for REG103FA-AKTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG103FA-AKTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG103FA-A/500E3 | 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | REG103FA-AKTTT vs REG103FA-A/500E3 |
REG103FA-A/500G3 | 1.295 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | REG103FA-AKTTT vs REG103FA-A/500G3 |
REG103FA-AKTTTG3 | 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | REG103FA-AKTTT vs REG103FA-AKTTTG3 |