Part Details for REG104FA-AKTTT by Texas Instruments
Overview of REG104FA-AKTTT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for REG104FA-AKTTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H2552
|
Newark | Adjustable Ldo Voltage Regulator, 1.295V To 5.5V, D2Pak-5, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:15V, Output Voltage Min:1.295V, Output Voltage Max:5.5V, Output Current Max:1A, No. Of Pins:5Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS REG104FA-AKTTT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0900 / $5.1100 | Buy Now |
|
Quest Components | 283 |
|
$2.8210 / $6.5100 | Buy Now | |
|
Rochester Electronics | REG104 1A, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 4956 |
|
$3.4700 / $4.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$4.5000 / $6.9200 | Buy Now |
Part Details for REG104FA-AKTTT
REG104FA-AKTTT CAD Models
REG104FA-AKTTT Part Data Attributes
|
REG104FA-AKTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG104FA-AKTTT
Texas Instruments
1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.23 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.25 | |
Load Regulation-Max(%) | 3.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.295 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.925 mm |
Alternate Parts for REG104FA-AKTTT
This table gives cross-reference parts and alternative options found for REG104FA-AKTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG104FA-AKTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG104FA-AKTTTG3 | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | REG104FA-AKTTT vs REG104FA-AKTTTG3 |
REG104FA-A | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | Texas Instruments | REG104FA-AKTTT vs REG104FA-A |
REG104FA-A/500G3 | 1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | REG104FA-AKTTT vs REG104FA-A/500G3 |
REG104FA-A/KTTT | 1.295 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | REG104FA-AKTTT vs REG104FA-A/KTTT |
REG104FA-A/500 | 1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | REG104FA-AKTTT vs REG104FA-A/500 |