Part Details for REH1625101M200B by Kyocera AVX Components
Overview of REH1625101M200B by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1625101M200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REH1625101M200B-ND
|
DigiKey | SERIES: REH/ CASE: 1625/ CAP: 10 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
500 In Stock |
|
$0.6611 / $1.9300 | Buy Now |
DISTI #
REH1625101M200B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1625101M200B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8953 | Buy Now |
DISTI #
581-REH1625101M200B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200V 100uF 1625 20% Radial RoHS: Compliant | 478 |
|
$0.6350 / $1.8900 | Buy Now |
DISTI #
74008411
|
RS | Standard Aluminumadial,100uF,200V | AVX REH1625101M200B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.6590 | Buy Now |
DISTI #
REH1625101M200B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1625101M200B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8953 | Buy Now |
DISTI #
REH1625101M200B
|
TME | Capacitor: electrolytic, THT, 100uF, 200VDC, Ø16x25mm, ±20%, 310mA Min Qty: 100 | 0 |
|
$0.4690 | RFQ |
DISTI #
REH1625101M200B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1625101M200B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8953 | Buy Now |
Part Details for REH1625101M200B
REH1625101M200B CAD Models
REH1625101M200B Part Data Attributes
|
REH1625101M200B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH1625101M200B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.425 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 217 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |