Part Details for REH1625471M063B by Kyocera AVX Components
Overview of REH1625471M063B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1625471M063B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REH1625471M063B-ND
|
DigiKey | SERIES: REH/ CASE: 1625/ CAP: 47 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
500 In Stock |
|
$0.8916 / $2.3800 | Buy Now |
DISTI #
REH1625471M063B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1625471M063B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2312 | Buy Now |
DISTI #
581-REH1625471M063B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 470uF 1625 20% Radial RoHS: Compliant | 500 |
|
$0.8910 / $2.3300 | Buy Now |
DISTI #
74008466
|
RS | Standard Aluminumadial,470uF,63V | AVX REH1625471M063B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.9060 | Buy Now |
DISTI #
REH1625471M063B
|
TME | Capacitor: electrolytic, THT, 470uF, 63VDC, Ø16x25mm, ±20%, 1500mA Min Qty: 100 | 0 |
|
$0.6500 | RFQ |
Part Details for REH1625471M063B
REH1625471M063B CAD Models
REH1625471M063B Part Data Attributes:
|
REH1625471M063B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH1625471M063B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.8883 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1125 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |