Part Details for REH1630470M450B by Kyocera AVX Components
Overview of REH1630470M450B by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1630470M450B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REH1630470M450B-ND
|
DigiKey | SERIES: REH/ CASE: 1630/ CAP: 47 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1250 In Stock |
|
$1.2809 / $3.3500 | Buy Now |
DISTI #
REH1630470M450B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1630470M450B) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 750 Factory Stock |
|
$1.7348 | Buy Now |
DISTI #
581-REH1630470M450B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450V 47uF 1630 20% Radial RoHS: Compliant | 500 |
|
$1.2500 / $3.2800 | Buy Now |
DISTI #
74008378
|
RS | Standard Aluminumadial,47uF,450V | AVX REH1630470M450B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 | 0 |
|
$1.2800 | Buy Now |
DISTI #
REH1630470M450B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1630470M450B) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 750 Factory Stock |
|
$1.7348 | Buy Now |
DISTI #
REH1630470M450B
|
TME | Capacitor: electrolytic, THT, 47uF, 450VDC, Ø16x30mm, ±20%, 225mA Min Qty: 250 | 0 |
|
$0.9200 | RFQ |
Part Details for REH1630470M450B
REH1630470M450B CAD Models
REH1630470M450B Part Data Attributes:
|
REH1630470M450B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH1630470M450B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.448 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 157.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |