Part Details for REH1630470M450K by Kyocera AVX Components
Overview of REH1630470M450K by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1630470M450K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REH1630470M450K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH1630470M450K) RoHS: Compliant Min Qty: 2080 Package Multiple: 260 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
581-REH1630470M450K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.7740 / $2.1100 | Order Now |
DISTI #
74008208
|
RS | Standard Aluminumadial,47uF,450V | AVX REH1630470M450K RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9470 | RFQ |
DISTI #
REH1630470M450K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH1630470M450K) RoHS: Compliant Min Qty: 2080 Package Multiple: 260 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
REH1630470M450K
|
TME | Capacitor: electrolytic, THT, 47uF, 450VDC, Ø16x30mm, ±20%, 225mA Min Qty: 260 | 0 |
|
$0.9300 | RFQ |