Part Details for REL-MR-24DC/21-21AU by Phoenix Contact
Overview of REL-MR-24DC/21-21AU by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REL-MR-24DC/21-21AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2961215
|
TTI | General Purpose Relays REL-MR 24DC/21-21/AU REPLACEMENT RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.3100 / $8.5000 | Buy Now |
Part Details for REL-MR-24DC/21-21AU
REL-MR-24DC/21-21AU CAD Models
REL-MR-24DC/21-21AU Part Data Attributes:
|
REL-MR-24DC/21-21AU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
REL-MR-24DC/21-21AU
Phoenix Contact
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 410mW (Coil), 36VDC (Contact), DC Input, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 410 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 36 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CUL; EAC; EN; GL; IEC; PRS; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |