-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REM3.5E-0505D/R6/A/SMD-ND
|
DigiKey | DC DC CONVERTER +/-5V 3.5W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.8945 / $47.0000 | Buy Now |
DISTI #
919-RE35E0505DR6ASMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3.5W 4.5-9Vin +/-05Vout 350mA RoHS: Compliant | 0 |
|
$39.8500 / $46.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$36.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5100 / $49.6600 | Buy Now |
DISTI #
51001869
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$37.5900 / $43.3800 | Buy Now |
DISTI #
000000000006060384
|
Sager | Isolated DC/DC Converters - SMD 3.5W 4.5-9Vin +/-05Vout 350mA Min Qty: 1 | 0 |
|
$38.5000 / $42.5200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3.5W 4.5-9VDC +/-5VDC +/-350mA SMD24P | 0 |
|
$46.6257 / $49.8894 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM3.5E-0505D/R6/A/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM3.5E-0505D/R6/A/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-24/18 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G18 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 11.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.0006 s | |
Width | 20.3 mm |