-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5475
|
Newark | Dc-Dc Converter, 1 O/P, 5V, 6A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REM30-4805SW Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.8400 / $153.1100 | Buy Now |
DISTI #
REM30-4805SW-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$113.3462 / $133.6100 | Buy Now |
DISTI #
919-REM30-4805SW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 5Vout 6A RoHS: Compliant | 0 |
|
$113.3400 / $125.4900 | Order Now |
DISTI #
73561860
|
RS | DC-DC-Converter, 30W, 18-75Vin, 5Vout, Regulated 4:1, 2x1, REM30 Series | RECOM Power Inc. REM30-4805SW RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$124.4900 / $136.9400 | RFQ |
|
Future Electronics | 30W DC/DC-Converter 'MEDLINE' 2"x1" 5kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$115.0900 | Buy Now |
|
Onlinecomponents.com | 30W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 5 VDC - 2"x1" - Through Hole RoHS: Compliant | 0 |
|
$104.4600 / $120.2400 | Buy Now |
DISTI #
REM30-4805SW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 9 | 0 |
|
$97.7700 / $125.2600 | Buy Now |
DISTI #
000000000006060756
|
Sager | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 5Vout 6A Min Qty: 1 | 0 |
|
$106.5200 / $120.8400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 18-75VDC 5VDC 6A 2"x1" | 0 |
|
$120.9882 / $127.0376 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM30-4805SW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM30-4805SW
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-29 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.06 s | |
Width | 25.4 mm |