Part Details for RER 125-19/56 by ebm-papst
Overview of RER 125-19/56 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER 125-19/56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER125-19/56
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 19W 50Hz 2600RPM 61.2CFM 65dB Flange Mount - Bulk (Alt: RER125-19/56) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7280 / $67.8462 | Buy Now |
DISTI #
9544014151
|
Avnet Abacus | AC Motorized Impeller Ball Bearing 230V 19W 50Hz 2600RPM 61.2CFM 65dB Flange Mount (Alt: 9544014151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |