Part Details for RER40F1R02RC02 by Vishay Intertechnologies
Overview of RER40F1R02RC02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RER40F1R02RC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC7075
|
Newark | Enh-5 1.02 1% Rer40F1R02R C02 |Vishay RER40F1R02RC02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3000 / $49.4100 | Buy Now |
DISTI #
RER40F1R02RC02
|
Avnet Americas | Resistor, 1.02 Ohm, ± 1%, 5 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RER40F1R02RC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7795 / $55.3773 | Buy Now |
DISTI #
RER40F1R02RC02
|
TTI | Wirewound Resistors - Chassis Mount 1.02 OHM 1% Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$53.8200 / $55.9900 | Buy Now |
DISTI #
RER40F1R02RC02
|
Avnet Americas | Resistor, 1.02 Ohm, ± 1%, 5 W, Wirewound, Military Reliability, Solder Lug - Bulk (Alt: RER40F1R02RC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7795 / $55.3773 | Buy Now |
Part Details for RER40F1R02RC02
RER40F1R02RC02 CAD Models
RER40F1R02RC02 Part Data Attributes:
|
RER40F1R02RC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER40F1R02RC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 1.02ohm, 1.7493V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER: 3W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 1.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1.7493 V |