Part Details for RES-80 by Cooper Industries
Overview of RES-80 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RES-80
RES-80 CAD Models
RES-80 Part Data Attributes
|
RES-80
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
RES-80
Cooper Industries
Electric Fuse, Time Lag Blow, 80A, 600VAC, 10000A (IR), Inline/holder,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 200.152 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |