Part Details for RESD1CANT116 by ROHM Semiconductor
Overview of RESD1CANT116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RESD1CANT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RESD1CANT116CT-ND
|
DigiKey | TVS DIODE 24VWM 44VC SSD3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RESD1CANT116
|
Avnet Americas | Diode TVS Dual Bi-Dir 24V 350W 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: RESD1CANT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 / $0.0906 | Buy Now |
|
Future Electronics | Diode TVS Dual Bi-Dir 24V 350W 3-Pin SOT-23 Emboss T/R (Alt: RESD1CANT116) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0698 / $0.0787 | Buy Now |
|
Future Electronics | Diode TVS Dual Bi-Dir 24V 350W 3-Pin SOT-23 Emboss T/R (Alt: RESD1CANT116) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0698 / $0.0787 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 995 |
|
$0.1890 / $0.6750 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 980 |
|
$0.1890 / $0.6750 | Buy Now |
|
Quest Components | 796 |
|
$0.2340 / $0.9000 | Buy Now | |
|
Quest Components | 784 |
|
$0.2340 / $0.9000 | Buy Now | |
|
Quest Components | 1272 |
|
$0.2400 / $0.8000 | Buy Now | |
DISTI #
RESD1CANT116
|
Avnet Americas | Diode TVS Dual Bi-Dir 24V 350W 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: RESD1CANT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 / $0.0906 | Buy Now |
Part Details for RESD1CANT116
RESD1CANT116 CAD Models
RESD1CANT116 Part Data Attributes
|
RESD1CANT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RESD1CANT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RESD1CANT116
This table gives cross-reference parts and alternative options found for RESD1CANT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RESD1CANT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RESD1CANFHT116 | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon, | ROHM Semiconductor | RESD1CANT116 vs RESD1CANFHT116 |