Part Details for REX12-TA1-107-DC24V-3A-CL2 by E-T-A
Overview of REX12-TA1-107-DC24V-3A-CL2 by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REX12-TA1-107-DC24V-3A-CL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-REX12-TA1-107-DC24V-3A-CL2-ND
|
DigiKey | CIR BRKR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0400 | Buy Now |
DISTI #
457-TA1107DC24V3ACL2
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 24VDC, 1CH, 3A, No Comm, CL2 | 0 |
|
$40.0000 / $53.7500 | Order Now |
DISTI #
75089045
|
RS | 508, 1P, DM, 24VDC, 1CH, 3A, No Comm, CL2 | E-T-A Circuit Protection and Control REX12-TA1-107-DC24V-3A-CL2 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8700 / $51.4500 | Buy Now |
DISTI #
000000000005950456
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, 1CH, 3A, No Comm, CL2 Min Qty: 1 | 0 |
|
$41.1700 / $52.2000 | Buy Now |