Part Details for RF-31 by Panasonic Electronic Components
Overview of RF-31 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1384-ND
|
DigiKey | REFLECTOR 9.2 X 9.2 X 0.4MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
24 In Stock |
|
$15.4550 / $17.0000 | Buy Now |
DISTI #
658-RF-31
|
Mouser Electronics | Sensor Hardware & Accessories REFLECTOR, 9.2MM X 9.2MM X T0.4MM RoHS: Compliant | 0 |
|
$14.6200 / $17.0000 | Order Now |
DISTI #
70465417
|
RS | Sensor, Reflector, 9.2mm x 9.2mm x 0.4mm Thick | Panasonic Industrial Automation RF-31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6400 / $17.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13.5600 / $17.9600 | Buy Now | |
|
Master Electronics | 0 |
|
$13.5600 / $17.9600 | Buy Now |