Part Details for RF-310 by Panasonic Electronic Components
Overview of RF-310 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1385-ND
|
DigiKey | SMALL MIRROR Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$15.4550 / $17.0000 | Buy Now |
DISTI #
658-RF-310
|
Mouser Electronics | Sensor Hardware & Accessories SMALL MIRROR RoHS: Compliant | 0 |
|
$14.6200 / $17.0000 | Order Now |
DISTI #
70465420
|
RS | Sensor, Reflective, Small | Panasonic Industrial Automation RF-310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3000 / $17.0000 | RFQ |
|
Onlinecomponents.com | Laser Sensor RoHS: Compliant |
21 In Stock |
|
$15.9400 / $28.3300 | Buy Now |
DISTI #
62432615
|
Verical | Laser Sensor RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2218 | Americas - 20 |
|
$29.3730 / $35.8608 | Buy Now |
|
Master Electronics | Laser Sensor RoHS: Compliant |
21 In Stock |
|
$15.9400 / $28.3300 | Buy Now |