Part Details for RF0105-000 by Littelfuse Inc
Overview of RF0105-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RF0105-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4843
|
Newark | Trf250-120T-Rf-B-0.5/ Bulk |Littelfuse RF0105-000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 | Buy Now |
DISTI #
576-RF0105-000
|
Mouser Electronics | Resettable Fuses - PPTC 250V .12A-HD 3A MAX RoHS: Compliant | 0 |
|
$0.3940 | Order Now |
DISTI #
TRF250-120T-RF-B-0.5
|
TTI | Resettable Fuses - PPTC 250V .12A-HD 3A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.3570 | Buy Now |
Part Details for RF0105-000
RF0105-000 CAD Models
RF0105-000 Part Data Attributes
|
RF0105-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0105-000
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 6.0-10.5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |