Part Details for RF058-05SR3-01BJ1-0100 by Samtec Inc
Overview of RF058-05SR3-01BJ1-0100 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF058-05SR3-01BJ1-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF058-05SR3-01BJ1-0100-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6500 | Buy Now |
DISTI #
RF058-05SR3-01BJ1-
|
Avnet Americas | Cable Assembly RG58 0.1m TNC to SMA PL-RCP - Bulk (Alt: RF058-05SR3-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9000 / $23.1900 | Buy Now |
DISTI #
200-5805SR301BJ10100
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$15.1800 / $23.1900 | Order Now |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$13.3600 / $23.1900 | Buy Now |
DISTI #
RF058-05SR3-01BJ1-
|
Avnet Americas | Cable Assembly RG58 0.1m TNC to SMA PL-RCP - Bulk (Alt: RF058-05SR3-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9000 / $23.1900 | Buy Now |
DISTI #
RF058-05SR3-01BJ1-
|
Avnet Americas | Cable Assembly RG58 0.1m TNC to SMA PL-RCP - Bulk (Alt: RF058-05SR3-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9000 / $23.1900 | Buy Now |
DISTI #
000000000003866617
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable Min Qty: 1 | 0 |
|
$16.9900 / $23.1900 | Buy Now |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$13.3600 / $23.1900 | Buy Now |
Part Details for RF058-05SR3-01BJ1-0100
RF058-05SR3-01BJ1-0100 CAD Models
RF058-05SR3-01BJ1-0100 Part Data Attributes
|
RF058-05SR3-01BJ1-0100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF058-05SR3-01BJ1-0100
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | INTERCONNECTION DEVICE |