Part Details for RF058-06SP2-01SB1-0150 by Samtec Inc
Overview of RF058-06SP2-01SB1-0150 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF058-06SP2-01SB1-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF058-06SP2-01SB1-
|
Avnet Americas | Cable Assembly RG58 0.15m Type N to SMA PL-RCP - Bulk (Alt: RF058-06SP2-01SB1-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$19.4100 / $37.1100 | Buy Now |
DISTI #
000000000005494515
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$19.4100 / $37.1100 | Buy Now |