-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6608
|
Newark | Rectifier, Single, 0.7A, 200V, Sod-123, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):700Ma, Diode Configuration:Single, Forward Voltage Vf Max:850Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RF071MM2STR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4609 |
|
$0.1440 / $0.5110 | Buy Now |
DISTI #
38AH9059
|
Newark | Diode Switching 200V 0.7A 2-Pin Pmdu T/R Rohs Compliant: Yes |Rohm RF071MM2STR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
RF071MM2SCT-ND
|
DigiKey | DIODE GEN PURP 200V 700MA PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
91715 In Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
RF071MM2STR
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 0.7A 2-Pin SOD-123 T/R - Tape and Reel (Alt: RF071MM2STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0641 / $0.0687 | Buy Now |
DISTI #
755-RF071MM2STR
|
Mouser Electronics | Rectifiers Diode Switching 200V 0.7A 2-Pin RoHS: Compliant | 103994 |
|
$0.0720 / $0.4700 | Buy Now |
|
Future Electronics | Super Fast Recovery Diode SOD123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0711 / $0.0787 | Buy Now |
DISTI #
65656475
|
Verical | Diode Switching 200V 1A 2-Pin PMDU T/R Min Qty: 142 Package Multiple: 1 Date Code: 2201 | Americas - 26948 |
|
$0.4660 / $0.5781 | Buy Now |
DISTI #
71329891
|
Verical | Diode Switching 200V 1A 2-Pin PMDU T/R Min Qty: 205 Package Multiple: 1 Date Code: 2244 | Americas - 8527 |
|
$0.1124 / $0.1550 | Buy Now |
|
Bristol Electronics | 10502 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.7A, 200V V(RRM), SILICON | 965 |
|
$0.0880 / $0.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF071MM2STR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF071MM2STR
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-04-17 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF071MM2STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF071MM2STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF071MM2S | Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RF071MM2STR vs RF071MM2S |
HSK07D | Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon, | HSMC Corporation | RF071MM2STR vs HSK07D |
RF071M2SDD | Rectifier Diode, 1 Element, 0.7A, 200V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RF071MM2STR vs RF071M2SDD |