Part Details for RF0901-000 by Littelfuse Inc
Overview of RF0901-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF0901-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4928
|
Newark | Gtcs28-900M-R20/ Tray |Littelfuse RF0901-000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.6100 | Buy Now |
DISTI #
576-RF0901-000
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90 VDC 2-POLE 550V @1KV/US RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
GTCS28-900M-R20
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90 VDC 2-POLE 550V @1KV/US RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$1.4100 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 90V SMT | 0 |
|
$3.4394 / $3.7833 | RFQ |