Part Details for RF1-08-D-00-50-HDW by Adam Technologies Inc
Overview of RF1-08-D-00-50-HDW by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1-08-D-00-50-HDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF1-08-D-00-50-HDW-ND
|
DigiKey | BNC BULKHD SKT INS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
534 In Stock |
|
$1.6377 / $3.0300 | Buy Now |
DISTI #
737-RF108D0050HDW
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC BULKHD SKT INS RoHS: Compliant | 480 |
|
$1.5800 / $1.9900 | Buy Now |
DISTI #
74894571
|
RS | Connector, BNC BULKHD SKT INS | Adam Tech RF1-08-D-00-50-HDW RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | BNC Bulkhead Isolated Ground 50 ohm - Bag RoHS: Compliant | 0 |
|
$1.3200 / $1.9100 | Buy Now |
Part Details for RF1-08-D-00-50-HDW
RF1-08-D-00-50-HDW CAD Models
RF1-08-D-00-50-HDW Part Data Attributes:
|
RF1-08-D-00-50-HDW
Adam Technologies Inc
Buy Now
|
Compare Parts:
RF1-08-D-00-50-HDW
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |