Part Details for RF1008PN005 by Hubbell Premise Wiring
Overview of RF1008PN005 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1008PN005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73522570
|
RS | LINKOSITY FEM RCPT, 10A 8W, 5ft | Hubbell Wiring Device-Kellems RF1008PN005 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$96.1000 | RFQ |
|
Onlinecomponents.com | 10A 8W FEM. RCPT., 5' | 0 |
|
$76.8000 / $97.3800 | Buy Now |