Part Details for RF100Z-12 by Teledyne Relays
Overview of RF100Z-12 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF100Z-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-RF100Z-12
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$69.2900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm DPDT (9.53x9.53x7.37)mm THT High Reliability Relay |
65 In Stock |
|
$59.4600 / $81.0300 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm DPDT (9.53x9.53x7.37)mm THT High Reliability Relay |
65 In Stock |
|
$59.4600 / $81.0300 | Buy Now |