-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2819
|
Newark | Ptc Resettable Fuse, 60Vdc, 1812 Rohs Compliant: Yes |Littelfuse RF1334-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3420 / $0.6200 | Buy Now |
DISTI #
576-RF1334-000
|
Mouser Electronics | Resettable Fuses - PPTC 60V .14A-HD 10A MAX RoHS: Compliant | 0 |
|
$0.3630 / $0.4400 | Order Now |
DISTI #
72244649
|
RS | Circuit Protection Device, PTC, Surface Mount, 60VDC, 0.2A, MINISMDC014F-2 | Littelfuse RF1334-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1975 |
|
$0.2940 / $0.3680 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
MINISMDC014F-2
|
TTI | Resettable Fuses - PPTC .14A 60V 10A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 380000 In Stock |
|
$0.2520 | Buy Now |
DISTI #
MINISMDC014F-2
|
TME | Fuse: PTC polymer, 140mA, 1812, Polyswitch Min Qty: 2 | 2984 |
|
$0.2000 / $0.5850 | Buy Now |
DISTI #
FUSE9288
|
Rutronik | 140mA 60V 1812 resettable fuse RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 14000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1015 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 140mA 10A 280mA 1812 Resettable Fuses ROHS | 2670 |
|
$0.0757 / $0.1205 | Buy Now |
DISTI #
3995222
|
Farnell | PTC RESETTABLE FUSE, 60VDC, 1812 RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4535 | Buy Now |
DISTI #
3995222RL
|
Farnell | PTC RESETTABLE FUSE, 60VDC, 1812 RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.4535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF1334-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1334-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 1.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |