-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF1335-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V .2A-HD 10A MAX RoHS: Compliant | 0 |
|
$0.2980 | Order Now |
DISTI #
72244650
|
RS | Circuit Protection Device, PTC, Surface Mount, 30VDC, 0.2A, MINISMDC020F-2 | Littelfuse RF1335-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.2940 / $0.3680 | Buy Now |
|
Future Electronics | Polymeric PTC Resettable Fuse 30V 200mA Ih Surface Mount 1812 (4532 Metric), Con RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000Reel |
|
$0.0677 / $0.0764 | Buy Now |
|
Bristol Electronics | 1223 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 978 |
|
$0.1428 / $0.4760 | Buy Now |
DISTI #
MINISMDC020F-2
|
TTI | Resettable Fuses - PPTC .2A 30V 10A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 178000 In Stock |
|
$0.2940 | Buy Now |
DISTI #
MINISMDC020F-2
|
TME | Fuse: PTC polymer, 200mA, 1812, Polyswitch Min Qty: 2 | 146 |
|
$0.2130 / $0.4490 | Buy Now |
DISTI #
FUSE9684
|
Rutronik | 200mA 60V 1812 resettable fuse RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 22000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1831 / $0.1994 | Buy Now |
|
CHIPMALL.COM LIMITED | 1812 Resettable Fuses ROHS | 893 |
|
$0.0805 / $0.1465 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0903 / $0.0967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF1335-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1335-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |