Part Details for RF1511-000 by Littelfuse Inc
Overview of RF1511-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5008
|
Newark | Microsmd175F-2/ Tr Rohs Compliant: Yes |Littelfuse RF1511-000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2170 / $0.2900 | Buy Now |
DISTI #
576-RF1511-000
|
Mouser Electronics | Resettable Fuses - PPTC 6V 1.75A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2240 / $0.2460 | Order Now |
DISTI #
MICROSMD175F-2
|
TTI | Resettable Fuses - PPTC 6V 1.75A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2050 | Buy Now |
Part Details for RF1511-000
RF1511-000 CAD Models
RF1511-000 Part Data Attributes
|
RF1511-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1511-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.025-0.08 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | SMT | |
Packing Method | TR | |
Reference Standard | TUV; UL | |
Resistance | 0.025 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |