Part Details for RF1640-000 by Littelfuse Inc
Overview of RF1640-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1640-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5048
|
Newark | Ahs080-2018-2/ Tr Rohs Compliant: Yes |Littelfuse RF1640-000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4090 | Buy Now |
DISTI #
576-RF1640-000
|
Mouser Electronics | Resettable Fuses - PPTC 16V .8A-HD 70A MAX RoHS: Compliant | 0 |
|
$0.3100 / $0.3400 | Order Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.13OHM, SURFACE MOUNT | 3933 |
|
$0.2860 / $0.7800 | Buy Now |
DISTI #
AHS080-2018-2
|
TTI | Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2900 | Buy Now |
Part Details for RF1640-000
RF1640-000 CAD Models
RF1640-000 Part Data Attributes
|
RF1640-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1640-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 5.44 mm | |
Package Style | SMT | |
Package Width | 4.93 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | AEC-Q200, UL, TUV | |
Resistance | 0.13 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |