Part Details for RF174-01BJ1-04SP3-0700 by Samtec Inc
Overview of RF174-01BJ1-04SP3-0700 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
DA9070-08V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation |
Price & Stock for RF174-01BJ1-04SP3-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-01BJ1-04SP3-
|
Avnet Americas | Cable Assembly RG174 0.7m 26AWG SMA to BNC F-PL - Bulk (Alt: RF174-01BJ1-04SP3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003528105
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |