Part Details for RF174-03RP1-403030-0600 by Samtec Inc
Overview of RF174-03RP1-403030-0600 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-03RP1-403030-0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-03RP1-403030
|
Avnet Americas | Cable Assembly RG174 0.6m 26AWG MMCX PL Bulk - Bulk (Alt: RF174-03RP1-403030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF174-03RP1-403030
|
Avnet Americas | Cable Assembly RG174 0.6m 26AWG MMCX PL Bulk - Bulk (Alt: RF174-03RP1-403030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003233987
|
Sager | RF Adapters - In Series | 0 |
|
Buy Now |
Part Details for RF174-03RP1-403030-0600
RF174-03RP1-403030-0600 CAD Models
RF174-03RP1-403030-0600 Part Data Attributes:
|
RF174-03RP1-403030-0600
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-03RP1-403030-0600
Samtec Inc
RF MMCX Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |