Part Details for RF174-03SP1-04SP1-0750 by Samtec Inc
Overview of RF174-03SP1-04SP1-0750 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-03SP1-04SP1-0750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-03SP1-04SP1-
|
Avnet Americas | Cable Assembly RG174 0.75m 26AWG MMCX to BNC PL-PL Bulk - Bulk (Alt: RF174-03SP1-04SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684258
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |