Part Details for RF174-04BJ3-303030-0190 by Samtec Inc
Overview of RF174-04BJ3-303030-0190 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF174-04BJ3-303030-0190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-04BJ3-303030
|
Avnet Americas | Cable Assembly RG174 0.19m 26AWG BNC F - Bulk (Alt: RF174-04BJ3-303030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF174-04BJ3-303030
|
Avnet Americas | Cable Assembly RG174 0.19m 26AWG BNC F - Bulk (Alt: RF174-04BJ3-303030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF174-04BJ3-303030
|
Avnet Americas | Cable Assembly RG174 0.19m 26AWG BNC F - Bulk (Alt: RF174-04BJ3-303030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003528588
|
Sager | RF Adapters - In Series | 0 |
|
Buy Now |
Part Details for RF174-04BJ3-303030-0190
RF174-04BJ3-303030-0190 CAD Models
RF174-04BJ3-303030-0190 Part Data Attributes
|
RF174-04BJ3-303030-0190
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-04BJ3-303030-0190
Samtec Inc
RF BNC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |