Part Details for RF174-05BJ3-01SP1-0232 by Samtec Inc
Overview of RF174-05BJ3-01SP1-0232 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-05BJ3-01SP1-0232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-05BJ3-01SP1-0232-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF174-05BJ3-01SP1-
|
Avnet Americas | Cable Assembly RG174 0.232m 26AWG TNC to SMA F-PL - Bulk (Alt: RF174-05BJ3-01SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF174-05BJ3-01SP1-
|
Avnet Americas | Cable Assembly RG174 0.232m 26AWG TNC to SMA F-PL - Bulk (Alt: RF174-05BJ3-01SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF174-05BJ3-01SP1-
|
Avnet Americas | Cable Assembly RG174 0.232m 26AWG TNC to SMA F-PL - Bulk (Alt: RF174-05BJ3-01SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003528622
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now |
Part Details for RF174-05BJ3-01SP1-0232
RF174-05BJ3-01SP1-0232 CAD Models
RF174-05BJ3-01SP1-0232 Part Data Attributes
|
RF174-05BJ3-01SP1-0232
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-05BJ3-01SP1-0232
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TNC JACK | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 2.7 mm | |
IEC Conformance | NO | |
Insulator Material | LEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.232 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |