Part Details for RF179-74SP3-77SP2-0915 by Samtec Inc
Overview of RF179-74SP3-77SP2-0915 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RF179-74SP3-77SP2-0915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF179-74SP3-77SP2-0915-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF179-74SP3-77SP2-
|
Avnet Americas | Cable Assembly RG179 0.915m 30AWG BNC to SMB PL-PL - Bulk (Alt: RF179-74SP3-77SP2-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF179-74SP3-77SP2-
|
Avnet Americas | Cable Assembly RG179 0.915m 30AWG BNC to SMB PL-PL - Bulk (Alt: RF179-74SP3-77SP2-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |