Part Details for RF179-77RP1-404040-0400 by Samtec Inc
Overview of RF179-77RP1-404040-0400 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF179-77RP1-404040-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF179-77RP1-404040-0400-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF179-77RP1-404040
|
Avnet Americas | Cable Assembly RG179 0.4m 30AWG SMB PL Bulk - Bulk (Alt: RF179-77RP1-404040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF179-77RP1-404040
|
Avnet Americas | Cable Assembly RG179 0.4m 30AWG SMB PL Bulk - Bulk (Alt: RF179-77RP1-404040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF179-77RP1-404040
|
Avnet Americas | Cable Assembly RG179 0.4m 30AWG SMB PL Bulk - Bulk (Alt: RF179-77RP1-404040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF179-77RP1-404040-0400
|
Toby Electronics | RF179 - Samtec 75 Ohm True75™ RF Cable Assembly RG 179 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |
Part Details for RF179-77RP1-404040-0400
RF179-77RP1-404040-0400 CAD Models
RF179-77RP1-404040-0400 Part Data Attributes
|
RF179-77RP1-404040-0400
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-77RP1-404040-0400
Samtec Inc
RF SMB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |