-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 2A, 200V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF201L2STE25CT-ND
|
DigiKey | DIODE GEN PURP 200V 2A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1263 / $0.4500 | Buy Now |
DISTI #
755-RF201L2STE25
|
Mouser Electronics | Rectifiers DIODE FAST REVERY 200V 2A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RF201L2S Series 200 V 2 A Surface Mount Fast Recovery Diode - PMDS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1650 / $0.1790 | Buy Now |
DISTI #
62376718
|
Verical | Diode Switching 200V 2A 2-Pin PMDS T/R Min Qty: 183 Package Multiple: 1 Date Code: 2132 | Americas - 101729 |
|
$0.1241 / $0.1625 | Buy Now |
DISTI #
65086782
|
Verical | Diode Switching 200V 2A 2-Pin PMDS T/R Min Qty: 266 Package Multiple: 1 Date Code: 2201 | Americas - 8900 |
|
$0.2293 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 2A, 200V V(RRM) | 1004 |
|
$0.2880 / $0.7200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 2A, 200V V(RRM) | 7523 |
|
$0.2565 / $0.8550 | Buy Now |
DISTI #
RF201L2STE25
|
TTI | Rectifiers DIODE FAST REVERY 200V 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.1680 | Buy Now |
DISTI #
RF201L2STE25
|
Avnet Asia | Diode Switching 200V 2A 2-Pin PMDS T/R (Alt: RF201L2STE25) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RF201L2STE25
|
Avnet Silica | Diode Switching 200V 2A 2-Pin PMDS T/R (Alt: RF201L2STE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF201L2STE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF201L2STE25
ROHM Semiconductor
Rectifier Diode, 1 Element, 2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF201L2STE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF201L2STE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF201L2S | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RF201L2STE25 vs RF201L2S |