Part Details for RF2754-000 by Littelfuse Inc
Overview of RF2754-000 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RF2754-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5365
|
Newark | Ruef600K-2/ Tr Rohs Compliant: Yes |Littelfuse RF2754-000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3670 / $0.4770 | Buy Now |
DISTI #
RUEF600K-2
|
TTI | Resettable Fuses - PPTC 6A 30V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3440 / $0.3800 | Buy Now |