Part Details for RF2L36040CF2 by STMicroelectronics
Overview of RF2L36040CF2 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2L36040CF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RF2L36040CF2-ND
|
DigiKey | RF MOSFET LDMOS A2 Min Qty: 160 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1603 | Buy Now |
DISTI #
RF2L36040CF2
|
Avnet Americas | Transistor RF FET 60V 3-Pin A2 T/R - Tape and Reel (Alt: RF2L36040CF2) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Container: Reel | 0 |
|
$55.2668 / $62.8897 | Buy Now |
DISTI #
511-RF2L36040CF2
|
Mouser Electronics | RF MOSFET Transistors 40 W, 28 V, 2.7 to 3.6 GHz RF power LDMOS transistor RoHS: Compliant | 0 |
|
$53.8000 | Order Now |
|
STMicroelectronics | 40 W, 28 V, 2.7 to 3.6 GHz RF power LDMOS transistor Min Qty: 1 | 0 |
|
$51.8900 / $52.7200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 160 | 0 |
|
$51.6500 | Buy Now |
DISTI #
RF2L36040CF2
|
Avnet Americas | Transistor RF FET 60V 3-Pin A2 T/R - Tape and Reel (Alt: RF2L36040CF2) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Container: Reel | 0 |
|
$55.2668 / $62.8897 | Buy Now |
DISTI #
RF2L36040CF2
|
Avnet Americas | Transistor RF FET 60V 3-Pin A2 T/R - Tape and Reel (Alt: RF2L36040CF2) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Container: Reel | 0 |
|
$55.2668 / $62.8897 | Buy Now |
Part Details for RF2L36040CF2
RF2L36040CF2 CAD Models
RF2L36040CF2 Part Data Attributes
|
RF2L36040CF2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RF2L36040CF2
STMicroelectronics
40 W, 28 V, 2.7 to 3.6 GHz RF power LDMOS transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics |