Part Details for RF3-15-T-00-50-G by Adam Technologies Inc
Overview of RF3-15-T-00-50-G by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for RF3-15-T-00-50-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF3-15-T-00-50-G-ND
|
DigiKey | SMB JACK FOR PCB MOUNT SMT TYPE, Min Qty: 1 Lead time: 14 Weeks Container: Bag |
547 In Stock |
|
$1.6166 / $2.9900 | Buy Now |
DISTI #
737-RF3-15-T-00-50-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 OHM SMB RF CONN FEMALE SMT PCB RoHS: Compliant | 0 |
|
$1.6300 / $1.7300 | Order Now |
DISTI #
74896310
|
RS | Connector, RF SMB, female, for PCB mount, 50 ohm | Adam Tech RF3-15-T-00-50-G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | SMB Jack for PCB Mount SMT 50 ohm - Bag RoHS: Compliant | 0 |
|
$1.6300 / $2.3700 | Buy Now |
DISTI #
RF315T0050G
|
TME | Socket, SMB, female, straight, SMT, on PCBs, PTFE, gold-plated Min Qty: 1080 | 0 |
|
$1.4300 | RFQ |
Part Details for RF3-15-T-00-50-G
RF3-15-T-00-50-G CAD Models
RF3-15-T-00-50-G Part Data Attributes
|
RF3-15-T-00-50-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF3-15-T-00-50-G
Adam Technologies Inc
RF SMB Connector, Female, Board Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |