-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF301BM2SFHTLCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2845 In Stock |
|
$0.2575 / $0.7800 | Buy Now |
DISTI #
RF301BM2SFHTL
|
Avnet Americas | Super Fast Recovery Diodes - Tape and Reel (Alt: RF301BM2SFHTL) Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2987 / $0.3811 | Buy Now |
DISTI #
755-RF301BM2SFHTL
|
Mouser Electronics | Rectifiers Fast Recvry 200V Vr TO-252(DPAK) 3A Io RoHS: Compliant | 2134 |
|
$0.2570 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2870 | Buy Now |
|
Quest Components | 2280 |
|
$0.4165 / $1.1900 | Buy Now | |
DISTI #
RF301BM2SFHTL
|
Avnet Americas | Super Fast Recovery Diodes - Tape and Reel (Alt: RF301BM2SFHTL) Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2987 / $0.3811 | Buy Now |
|
Ameya Holding Limited | SUPER FAST RECOVERY DIODES Min Qty: 1 | 100-Authorized Distributor |
|
$0.2980 / $0.6600 | Buy Now |
DISTI #
RF301BM2SFHTL
|
Avnet Americas | Super Fast Recovery Diodes - Tape and Reel (Alt: RF301BM2SFHTL) Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2987 / $0.3811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF301BM2SFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF301BM2SFHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-63, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF301BM2SFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF301BM2SFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFN3BGE2STL | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, TO-252, | ROHM Semiconductor | RF301BM2SFHTL vs RFN3BGE2STL |
RF301B2S | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, CPD, SC-63, 3 PIN | ROHM Semiconductor | RF301BM2SFHTL vs RF301B2S |