Part Details for RF3060-000 by Littelfuse Inc
Overview of RF3060-000 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3060-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF3060-000
|
Mouser Electronics | Resettable Fuses - PPTC 16V 15.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.7840 / $1.1200 | Order Now |
DISTI #
RHEF1500
|
TTI | Resettable Fuses - PPTC RHEF1500 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 5350 In Stock |
|
$0.7200 / $1.0400 | Buy Now |
Part Details for RF3060-000
RF3060-000 CAD Models
RF3060-000 Part Data Attributes
|
RF3060-000
Littelfuse Inc
Buy Now
|
Compare Parts:
RF3060-000
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |