Part Details for RF3100-3 by RF Micro Devices Inc
Overview of RF3100-3 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RF3100-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NARROW BAND LOW POWER AMPLIFIER, 1850MHZ MIN, 1910MHZ MAX, 1 FUNC, GAAS | 8828 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | NARROW BAND LOW POWER AMPLIFIER, 1850MHZ MIN, 1910MHZ MAX, 1 FUNC, GAAS (Also Known As: RF3100-3TR13S) | 8828 |
|
$0.3150 / $0.9000 | Buy Now |
Part Details for RF3100-3
RF3100-3 CAD Models
RF3100-3 Part Data Attributes
|
RF3100-3
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3100-3
RF Micro Devices Inc
Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, GAAS, 6 X 6 MM, LGM, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC8,.24SQ,100 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8,.24SQ,100 | |
Power Supplies | 3.2 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 240 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 10 |