Part Details for RF3158 by RF Micro Devices Inc
Overview of RF3158 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF3158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 824 MHz - 849 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | 8 |
|
$3.3750 / $6.7500 | Buy Now |
Part Details for RF3158
RF3158 CAD Models
RF3158 Part Data Attributes
|
RF3158
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3158
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 824MHz Min, 915MHz Max, 1 Func, GAAS, 6 X 6 MM, ROHS COMPLIANT, PLASTIC PACKAGE-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC23(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.50 | |
Additional Feature | IT CAN ALSO OPERATE AT 1710 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28.5 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC23(UNSPEC) | |
Power Supplies | 3.2/4.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
VSWR-Max | 10 |